MS27656T17F8S

Heilind Number:AAOMS27656T17F8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F8S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F8S
SKU:AAOMS27656T17F8S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, suitable for harsh environments with an operating temperature range of -65°C to 200°C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Perfect for military and industrial applications, these connectors ensure reliable performance with features like bayonet coupling, removable crimp contacts, and environment-resistant design.