| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17F8S L/C |
| SKU: | AAOMS27656T17F8S L/C |
MS27656T17F8S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring the MS27656 model, offer reliable electrical connectivity in harsh environments. With a wall mounting flange design and bayonet coupling, these connectors are ideal for back panel installations. Fully compliant with military specification MIL-DTL-38999, they guarantee high performance in rugged conditions, with an operating temperature range from -65°C to 200°C. Constructed with durable aluminum shells and electroless nickel plating, they provide excellent durability and corrosion resistance. Please note that this assembly does not ship with contacts.