MS27656T17F99P

Heilind Number:AAOMS27656T17F99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F99P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F99P
SKU:AAOMS27656T17F99P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for extreme environments, featuring up to 128 contacts in an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are highly versatile. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The connectors come in durable high-strength aluminum shells with options for different plating finishes, including cadmium-free choices. Their rugged construction and bayonet coupling make them ideal for military and industrial applications requiring secure and high-performance connectivity.