MS27656T17F99PB

Heilind Number:AAOMS27656T17F99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F99PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F99PB
SKU:AAOMS27656T17F99PB

Detailed Description

The MIL-DTL-38999 Series I connectors boast a robust design with up to 128 contacts housed in an insert, ensuring reliable connectivity in harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee secure and efficient connections. Constructed with high-strength aluminum shells and available in different plating options, including RoHS certified finishes, they prioritize durability and compliance. Ideal for military and industrial use, these connectors are designed to deliver exceptional performance in challenging conditions.