| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17F99PB L/C |
| SKU: | AAOMS27656T17F99PB L/C |
MS27656T17F99PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust and reliable connectivity for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts in an insert and operating temperatures ranging from -65 °C to 200 °C, these connectors are ideal for military and industrial applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes for RoHS compliance, these connectors ensure durability and performance in demanding settings. Please note that this assembly does not ship with contacts.