MS27656T17F99PC

Heilind Number:AAOMS27656T17F99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F99PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F99PC
SKU:AAOMS27656T17F99PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options like gold contact plating and RoHS-certified finishes. Their versatility extends to front and rear wall mount, jam nut receptacles, and RFI grounding plugs, making them suitable for a wide range of applications. With MIL-DTL-38999 I compliance, these connectors ensure quality and reliability in military and industrial settings.