MS27656T17F99PD

Heilind Number:AAOMS27656T17F99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F99PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F99PD
SKU:AAOMS27656T17F99PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer versatility in design. The connectors come in high-strength aluminum shells with plating options including gold, electroless nickel, and cadmium-free finishes. Offering reliability with a mating life of 500 cycles, they are ideal for military and aerospace use, meeting MIL-DTL-38999 I specifications.