| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T17F99P L/C |
| SKU: | AAOMS27656T17F99P L/C |
MS27656T17F99P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T17F99PLC model, are essential for demanding environments requiring secure electrical connections. With 23 male pin contacts, this back panel wall mounting receptacle features a durable aluminum shell with electroless nickel coating for conductivity and corrosion resistance. Meeting military specification MIL-DTL-38999 I, it ensures reliable performance in extreme temperatures ranging from -65 °C to 200 °C. Designed for bayonet coupling, this connector offers easy installation and removal. Please note that this assembly does not ship with contacts.