MS27656T17F99S

Heilind Number:AAOMS27656T17F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F99S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F99S
SKU:AAOMS27656T17F99S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged insert, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. With 9 shell sizes and 52 insert arrangements available, these connectors accommodate various configurations, utilizing M39029 rear release crimp contacts. Constructed with durable aluminum shells and offered in different plating options such as gold, electroless nickel, and cadmium-free finishes, they ensure reliable performance in a wide range of applications. With an operating temperature range from -65°C to 200°C, these connectors are suitable for demanding environments. Conforming to MIL-DTL-38999 I military specifications, they are trusted for their quality and performance.