MS27656T17F99SA

Heilind Number:AAOMS27656T17F99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F99SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F99SA
SKU:AAOMS27656T17F99SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in applications. These connectors, compliant with military specification MIL-DTL-38999, come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they offer durability and reliability. Plating options include cadmium-free finishes, catering to RoHS compliance. Suitable for demanding environments, these circular connectors ensure secure and efficient electrical connections, with gold-plated contacts enhancing conductivity and longevity. They are ideal for back panel installations, with bayonet coupling for easy mating. The Electroless Nickel finish provides additional protection, making them resistant to environmental factors. With a service rating of I and ingress protection, these connectors guarantee performance in challenging conditions. The female contact gender, socket contact style, and A keyway polarization further enhance their compatibility and functionality. Trust in MIL-DTL-38999 Series I connectors for rugged, high-performance connectivity solutions.