MS27656T17F99SD

Heilind Number:AAOMS27656T17F99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T17F99SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T17F99SD
SKU:AAOMS27656T17F99SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, ideal for harsh environments with a wide operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount and jam nut receptacles, these connectors offer versatility with 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee durability and performance. Designed to MIL-DTL-38999 I specifications, these connectors are essential for applications requiring rugged, secure electrical connections.