| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T19B11SC L/C |
| SKU: | AAOMS27656T19B11SC L/C |
MS27656T19B11SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T19B11SCLC model, are rugged and reliable electrical components designed for use in harsh environments. Featuring a wall mount flange for easy installation, these connectors are ideal for back panel applications. With a bayonet coupling mechanism, they ensure secure and efficient connections. Constructed with aluminum shells and plated with electroless nickel and cadmium olive drab, they offer excellent durability and corrosion resistance. Operating within a wide temperature range of -65°C to 175°C, they are suitable for a variety of industrial and military applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific connection requirements.