MS27656T19B18B

Heilind Number:AAOMS27656T19B18B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19B18B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19B18B
SKU:AAOMS27656T19B18B

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. Designed for harsh environments, this connector family includes front and rear wall mount as well as jam nut receptacles, with RFI grounding plugs available. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells and offering plating choices like cadmium and nickel, these connectors are suitable for diverse applications requiring reliability and durability.