| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T19B18P L/C |
| SKU: | AAOMS27656T19B18P L/C |
MS27656T19B18P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust and reliable connectivity for harsh environments. With front and rear wall mount options, as well as jam nut receptacles, they provide versatile installation solutions. Compliant with military specification MIL-DTL-38999 I, these connectors ensure high performance in temperatures ranging from -65°C to 200°C. Constructed with high-strength aluminum shells and available in various plating options, including RoHS certified finishes, they guarantee durability. The bayonet coupling mechanism enables quick and secure mating, making them ideal for aerospace, defense, and other mission-critical applications. Please note that this assembly does not ship with contacts.