MS27656T19B32P

Heilind Number:AAOMS27656T19B32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19B32P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19B32P
SKU:AAOMS27656T19B32P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed and operate in temperatures ranging from -65 °C to 200 °C, making them ideal for a wide range of applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. With RoHS certified cadmium-free finishes, these connectors offer reliable performance for critical military and industrial systems.