MS27656T19B32PB

Heilind Number:AAOMS27656T19B32PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19B32PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19B32PB
SKU:AAOMS27656T19B32PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Operating reliably in extreme temperatures from -65°C to 200°C, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I military specifications, these circular connectors are ideal for demanding applications requiring durability and performance in harsh environments.