| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T19B32SA L/C |
| SKU: | AAOMS27656T19B32SA L/C |
MS27656T19B32SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T19B32SA L/C, are meticulously engineered for uncompromising performance in harsh environments. With up to 128 contacts housed in a rugged aluminum shell, they ensure reliable connectivity in extreme conditions, operating flawlessly in temperatures ranging from -65 °C to 200 °C. Featuring front and rear wall mount as well as jam nut receptacles, these connectors provide versatile mounting options. Their Electroless Nickel and Cadmium Olive Drab plating options offer superior protection against corrosion, while their RoHS compliance ensures environmental responsibility. Please note that this assembly does not ship with contacts, allowing for customization based on specific application requirements. For high-reliability applications in military, aerospace, and industrial settings, the MIL-DTL-38999 Series I connectors are the trusted choice.