| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T19B32SB L/C |
| SKU: | AAOMS27656T19B32SB L/C |
MS27656T19B32SB L/C
Specifications
Detailed Description
Designed for demanding environments, the MS27656T19B32SBLC MIL-DTL-38999 Series I connector is a reliable solution for secure electrical connections. Featuring a wall-mounting flange shell style with a bayonet coupling, this connector is ideal for back panel installations. With a shell size of 19 and contact size 20 (32), it offers a durable aluminum construction with electroless nickel and cadmium olive drab plating for enhanced corrosion resistance. Meeting military specification MIL-DTL-38999 I, this connector ensures high performance in extreme temperatures ranging from -65°C to 175°C. Please note that this assembly does not ship with contacts, allowing for customization to meet specific application requirements.

