MS27656T19B35P

Heilind Number:AAOMS27656T19B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19B35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19B35P
SKU:AAOMS27656T19B35P

Detailed Description

MIL-DTL-38999 Series I connectors, also known as MS27656, are designed for harsh environments with up to 128 contacts sealed for durability. Operating between -65 °C and 200 °C, these circular connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes. Suitable for military and industrial applications, these connectors guarantee conductivity and environmental resistance for enhanced reliability.