| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T19B35PB L/C |
| SKU: | AAOMS27656T19B35PB L/C |
MS27656T19B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series Connector, MS27656T19B35PB L/C, is a rugged and reliable solution for demanding environments. With up to 128 contacts housed in an environmentally sealed insert, this connector ensures secure connectivity in extreme conditions. Featuring a wide operating temperature range of -65 °C to 200 °C and available in various shell sizes and insert arrangements, it offers versatility for different applications. The high-strength aluminum shell with a choice of plating options, including cadmium-free finishes, guarantees durability and conductivity. Please note that this assembly does not ship with contacts.