MS27656T19B35PC

Heilind Number:AAOMS27656T19B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19B35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19B35PC
SKU:AAOMS27656T19B35PC

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, along with jam nut receptacles, they ensure secure connectivity. Utilizing M39029 rear release crimp contacts in various sizes, these connectors guarantee reliable signal transmission. With a wide range of plating options, including RoHS-certified finishes, they cater to diverse application needs. Constructed with high-strength aluminum shells, they provide durability in demanding conditions. Operating between -65°C and 200°C, these connectors are ideal for military and aerospace applications, offering exceptional performance and longevity.