MS27656T19B35S

Heilind Number:AAOMS27656T19B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19B35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19B35S
SKU:AAOMS27656T19B35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells can be plated with options such as cadmium or nickel for added durability. Offering RoHS-certified finishes, these connectors are ideal for military and aerospace applications.