MS27656T19B35SA

Heilind Number:AAOMS27656T19B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19B35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19B35SA
SKU:AAOMS27656T19B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, suitable for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, they ensure reliable connectivity. Compliant with military specifications, these connectors boast high-strength aluminum shells and offer a choice of plating options, such as cadmium and nickel, catering to different application needs. With RoHS-certified finishes available, they guarantee performance and durability in demanding settings.