| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T19B35SC L/C |
| SKU: | AAOMS27656T19B35SC L/C |
MS27656T19B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T19B35SCLC model, are engineered for optimal performance in harsh environments. With a total of 66 contacts housed in a durable aluminum shell, these connectors feature a wall-mounting design for secure installation. Their bayonet coupling mechanism ensures a reliable connection, while the electroless nickel and cadmium olive drab finishes provide enhanced protection against corrosion. Operating flawlessly in temperatures ranging from -65°C to 175°C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.