| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T19B35S L/C |
| SKU: | AAOMS27656T19B35S L/C |
MS27656T19B35S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27656T19B35SLC model, are designed for demanding environments, offering up to 66 contacts for robust electrical connections. With a wall-mounting flange and bayonet coupling, they provide secure attachment in military and aerospace applications. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, these connectors ensure durability and corrosion resistance. Operating in temperatures ranging from -65°C to 175°C, they guarantee reliable performance in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for use in harsh environments, the MS27656T19B35SLC connectors meet stringent military specifications for quality and performance.