MS27656T19F11SA

Heilind Number:AAOMS27656T19F11SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F11SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F11SA
SKU:AAOMS27656T19F11SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, housed in environmentally sealed inserts for reliable operation in harsh conditions. These versatile connectors feature various mounting options, including front and rear wall mount, and jam nut receptacles, ensuring flexibility in installation. With a wide range of shell sizes and insert arrangements, they accommodate different contact sizes, such as M39029 rear release crimp contacts. Built to withstand extreme temperatures ranging from -65°C to 200°C, these connectors are ideal for military and aerospace applications. The durable aluminum shells come in multiple plating options, including cadmium-free finishes, meeting stringent environmental standards. With their gold-plated contacts and bayonet coupling design, they ensure secure and high-quality connections, suitable for demanding environments.