MS27656T19F32AB

Heilind Number:AAOMS27656T19F32AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F32AB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F32AB
SKU:AAOMS27656T19F32AB

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability with up to 128 contacts, ideal for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure connections. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for diverse applications. Made from high-strength aluminum, they come in various plating options, including RoHS certified finishes. Utilizing M39029 rear release crimp contacts, they guarantee efficient performance. The series I connectors are designed to meet military specifications, providing superior durability and conductivity.