MS27656T19F32P

Heilind Number:AAOMS27656T19F32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F32P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F32P
SKU:AAOMS27656T19F32P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are versatile and reliable. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and performance in demanding applications. Suitable for military and industrial use, the MIL-DTL-38999 I connectors provide a reliable solution for your connectivity needs.