| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T19F32P L/C |
| SKU: | AAOMS27656T19F32P L/C |
MS27656T19F32P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T19F32PLC model, offer high-performance connectivity in harsh environments. Featuring a wall-mounting design with a back panel, these connectors are perfect for industrial and military applications. With a rugged aluminum shell and Electroless Nickel plating, they ensure durability and corrosion resistance. Designed for reliability, they have a wide operating temperature range of -65 °C to 200 °C. Please note that this assembly does not ship with contacts.