MS27656T19F32S

Heilind Number:AAOMS27656T19F32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F32S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F32S
SKU:AAOMS27656T19F32S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range from -65 °C to 200 °C. This harsh environment connector family offers front and rear wall mount as well as jam nut receptacles, all with RFI grounding options. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with a choice of plating options, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, they are ideal for demanding environments requiring reliable electrical connections.