MS27656T19F32SD

Heilind Number:AAOMS27656T19F32SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F32SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F32SD
SKU:AAOMS27656T19F32SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various shell sizes and insert arrangements, accommodating M39029 rear release crimp contacts. With options for wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility for different applications. Constructed with high-strength aluminum shells and available in multiple plating options, including RoHS-certified finishes, these connectors ensure reliable performance in demanding conditions.