MS27656T19F35B

Heilind Number:AAOMS27656T19F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F35B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F35B
SKU:AAOMS27656T19F35B

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and plating options, including RoHS certified finishes, these connectors offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in military and aerospace applications. With high strength aluminum shells and a bayonet mating type, they provide reliable performance in demanding conditions.