MS27656T19F35BB

Heilind Number:AAOMS27656T19F35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F35BB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F35BB
SKU:AAOMS27656T19F35BB

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments with up to 128 contacts, sealed for protection against environmental factors. Designed for durability, these connectors feature high-strength aluminum shells and are available in various plating options, including cadmium-free finishes. With a wide range of shell sizes and insert arrangements, they accommodate diverse application needs. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors are suitable for demanding military and industrial settings. The family includes rear wall mount receptacles, offering secure and efficient connections for critical systems. With RoHS compliant options, users can ensure adherence to environmental regulations without compromising performance.