MS27656T19F35P

Heilind Number:AAOMS27656T19F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F35P
SKU:AAOMS27656T19F35P

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional durability and performance in harsh environments. Featuring up to 128 contacts within a sealed insert, they ensure reliable connectivity under extreme conditions. With an operating temperature range of -65°C to 200°C, these connectors are ideal for a wide range of applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Crafted from high-strength aluminum, they guarantee long-lasting durability. Plating options include cadmium-free finishes, meeting RoHS certification standards. Perfect for military and industrial use, these connectors are essential for ensuring secure and efficient connections in demanding environments.