MS27656T19F35PC

Heilind Number:AAOMS27656T19F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F35PC
SKU:AAOMS27656T19F35PC

Detailed Description

The MIL-DTL-38999 Series I connectors present a durable and versatile solution for harsh environment applications, boasting up to 128 contacts in a secure insert. With an impressive operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, accommodating diverse installation needs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors prioritize both durability and environmental responsibility. Perfect for military and industrial use, they guarantee longevity with a mating life of 500 cycles. Overall, the MIL-DTL-38999 Series I connectors combine rugged design with high functionality, making them essential components for critical electronic systems.