| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T19F35P L/C |
| SKU: | AAOMS27656T19F35P L/C |
MS27656T19F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series wall mount connectors, specifically the MS27656T19F35PLC model, offer high-performance connectivity in harsh environments. With a shell size of 19 and 66 contacts, these back panel receptacles feature a durable aluminum construction with electroless nickel plating for enhanced corrosion resistance. Operating between -65 °C and 200 °C, they ensure reliable functionality in extreme conditions. Designed for military and industrial applications, these connectors provide secure and efficient electrical connections. Please note that this assembly does not ship with contacts.