MS27656T19F35SA

Heilind Number:AAOMS27656T19F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T19F35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T19F35SA
SKU:AAOMS27656T19F35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability and reliability in demanding conditions. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with plating options such as gold, electroless nickel, and cadmium finishes, including RoHS compliant alternatives. The connector types include front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs also available. Suitable for military applications, these connectors are ideal for use in aerospace, defense, and other rugged environments.