MS27656T21A35PC

Heilind Number:AAOMS27656T21A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21A35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21A35PC
SKU:AAOMS27656T21A35PC

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts with front wall mount, rear wall mount, and jam nut receptacles for secure installations. Offering a wide range of insert arrangements and contact sizes, they ensure reliable connectivity in demanding applications. These connectors are constructed with high strength aluminum shells and are available in various plating options, including RoHS certified finishes. With operating temperatures ranging from -65 °C to 200 °C, they are ideal for military and aerospace industries where durability and performance are crucial.