| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T21B11SB L/C |
| SKU: | AAOMS27656T21B11SB L/C |
MS27656T21B11SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, provide robust connectivity for harsh environments. With front and rear wall mount options, as well as jam nut receptacles, they offer versatile installation solutions. Operating between -65°C and 200°C, these connectors are designed for high-temperature applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they meet stringent military specifications. Ideal for aerospace, defense, and industrial sectors, these connectors guarantee reliable performance in demanding conditions. Please note that this assembly does not ship with contacts.