MS27656T21B16SA

Heilind Number:AAOMS27656T21B16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21B16SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21B16SA
SKU:AAOMS27656T21B16SA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure reliable performance. Whether for front wall mount, rear wall mount, or jam nut receptacles, they provide secure and efficient connectivity. The use of M39029 rear release crimp contacts guarantees durability, with options for sizes 22D, 22M, 22, 20, 16, and 8. Meeting MIL-DTL-38999 I military specification, these connectors are suitable for critical operations, with gold contact plating for enhanced conductivity. Featuring bayonet coupling and a back panel wall mounting flange, they offer ease of installation and maintenance. With a service rating of II and environmental resistance, they are well-suited for rugged applications. Overall, the MIL-DTL-38999 Series I connectors combine robust construction, versatile configurations, and high performance to meet the needs of various industries.