| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T21B16S L/C |
| SKU: | AAOMS27656T21B16S L/C |
MS27656T21B16S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer a high-performance solution for harsh environment applications. Featuring up to 128 contacts in an insert with environmental sealing, these connectors ensure reliable connectivity in extreme conditions. With a wide operating temperature range of -65°C to 200°C and various shell sizes and insert arrangements available, they offer versatility for different needs. Constructed with high strength aluminum shells and offering multiple plating options, including electroless nickel and cadmium finishes, these connectors are built to last. Please note that this assembly does not ship with contacts.