MS27656T21B35A

Heilind Number:AAOMS27656T21B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21B35A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21B35A
SKU:AAOMS27656T21B35A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts sealed in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability in extreme conditions. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, they provide versatility for different applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors meet stringent military specifications. With their reliable performance and robust design, they are ideal for demanding electronic systems.