MS27656T21B35PC

Heilind Number:AAOMS27656T21B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21B35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21B35PC
SKU:AAOMS27656T21B35PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer durability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with multiple plating options. Ranging from light iridescent yellow cadmium to black anodized aluminum, they ensure reliable performance. The connectors, including front and rear wall mount receptacles and grounding plugs, are MIL-DTL-38999 I compliant, meeting stringent military specifications. With removable crimp contacts and bayonet coupling, they provide secure and efficient connectivity. Suitable for wall mounting applications, these connectors are ideal for use in demanding environments where reliability is paramount.