| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T21B35SB L/C |
| SKU: | AAOMS27656T21B35SB L/C |
MS27656T21B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T21B35SBLC model, are engineered for robust performance in harsh environments. With a shell size of 21 and 79 removable crimp contacts (size 22D), these female receptacles ensure secure and reliable connections, even in extreme temperatures ranging from -65 °C to 175 °C. Featuring a wall mounting shell style with bayonet coupling, these connectors offer convenience and ease of installation. Constructed from durable aluminum with electroless nickel and cadmium olive drab plating, they provide excellent conductivity and resistance to environmental factors. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific application requirements. Trust the MIL-DTL-38999 Series I connectors for high-performance connectivity solutions in critical operations.

