MS27656T21B35SC L/C

Heilind Number:AAOMS27656T21B35SC L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21B35SC L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21B35SC L/C
SKU:AAOMS27656T21B35SC L/C

Detailed Description

Featuring robust construction and high-performance capabilities, the MIL-DTL-38999 Series I Connectors are designed for demanding applications in harsh environments. With up to 128 contacts housed in a sealed insert, these connectors ensure reliable connectivity even in extreme conditions, with an operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, they offer versatility in installation. Compliant with military specification MIL-DTL-38999 I, these connectors guarantee top-notch quality and reliability. Crafted from high-strength aluminum and available in a range of plating options, they are built to withstand the rigors of military, aerospace, and other critical applications. Please note that this assembly does not ship with contacts.