MS27656T21B39SD

Heilind Number:AAOMS27656T21B39SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21B39SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21B39SD
SKU:AAOMS27656T21B39SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, they offer plating options such as cadmium finishes and RoHS-certified alternatives. These connectors, designed for military specifications, ensure reliable performance in demanding applications.