MS27656T21B75PA

Heilind Number:AAOMS27656T21B75PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21B75PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21B75PA
SKU:AAOMS27656T21B75PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, boasting environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, this connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. These connectors are constructed with high-strength aluminum shells and offer plating choices such as cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, they ensure reliable performance with gold-plated contacts, rated for 500 mating cycles. Suitable for diverse applications, they provide conductivity and ingress protection, making them ideal for demanding environments.