MS27656T21B75S

Heilind Number:AAOMS27656T21B75S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21B75S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21B75S
SKU:AAOMS27656T21B75S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Utilizing M39029 rear release crimp contacts in various sizes, they ensure reliable connections. The connectors come in durable aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Perfect for military and aerospace use, they meet MIL-DTL-38999 I specifications for quality and performance.