MS27656T21F35B

Heilind Number:AAOMS27656T21F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21F35B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21F35B
SKU:AAOMS27656T21F35B

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure durability and reliability. Suitable for wall mounting, they come in different receptacle types and feature bayonet coupling for secure connections. With RoHS certification and a focus on environmental resistance, they are ideal for military and industrial use.