MS27656T21F35BD

Heilind Number:AAOMS27656T21F35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T21F35BD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T21F35BD
SKU:AAOMS27656T21F35BD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells, they ensure durability. Offering options for plating finishes, including RoHS-certified cadmium-free coatings, these connectors meet stringent environmental standards. The range includes wall mount receptacles with bayonet coupling and RFI grounding plugs, making them versatile for different mounting requirements. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors guarantee reliable performance in challenging conditions.